Typical Application for OM1320NTM 1.5A Positive Voltage Regulator
Diseño de referencia usando la pieza OM1320NTM de Infineon Technologies AG
Para productos finales
- Military Applications
Descripción
- Typical Application for OM1320NTM 1.5A Positive Voltage Regulator. These three terminal positive regulators are supplied in hermetically sealed packages. All protective features are designed into the circuit, including thermal shutdown, current-limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. The LCC-20 device is limited to 1.5A. The unit also features output voltages that can be fixed from 1.2V to 37V using external resistors
Características clave
-
Conversion TypeDC to DC
-
Output Voltage1.2 to 37 V