Typical Application for LT8570IMS8E 1MHz VFD (Vacuum Fluorescent Display) Power Supply Switches
Diseño de referencia usando la pieza LT8570IMS8E de Analog Devices
Para productos finales
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Descripción
- Typical Application for LT8570IMS8E 1MHz VFD (Vacuum Fluorescent Display) Power Supply Switches. The LT8570 is a PWM DC/DC converter. The LT8570 contains a 0.5A, 65V power switch. The LT8570 can be configured as either a boost, SEPIC or inverting converter
Características clave
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage60|120|180 V
-
Output Current0.013@180V|0.02@120V|0.04@60V A
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT8570IMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT8570IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT8570IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT8570IMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | AÑADIR AL CARRITO | |