Typical Application for LT3973HMS 3.3V Step-Down Converter for Automotive Applications
Diseño de referencia usando la pieza LT3973HMS de Analog Devices
Para productos finales
- Automotive Battery
- Bias Supplies
- Industrial Supplies
- Portable Power
Descripción
- Typical Application for LT3973HMS 3.3V Step-Down Converter for Automotive Applications. The LT3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5uA of quiescent current
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 42 V
-
Output Voltage3.3 V
-
Output Current0.75 A
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3973HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3973HMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3973HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3973HMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3973HMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3973HMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |