Typical Application for LM350 Adjustable Regulator for Temperature Controller
Diseño de referencia usando la pieza LM350 de Texas Instruments
Para productos finales
- Adjustable Power Supplies
- Battery Charger
- Constant Current Regulators
Descripción
- Typical Application for LM350 Adjustable Regulator for Temperature Controller. The LM150 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 3A over a 1.2V to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM350K STEEL | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | AÑADIR AL CARRITO | |
|
LM350T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LM350K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | AÑADIR AL CARRITO | |
|
LM350T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LM350K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | AÑADIR AL CARRITO |