Typical Application for LM317M Adjustable Current Limiter
Diseño de referencia usando la pieza LM317M de onsemi
Para productos finales
- DC to DC Converter
Descripción
- Typical Application for LM317M Adjustable Current Limiter. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (12)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM317MDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
|
LM317MDTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube | AÑADIR AL CARRITO | |
|
|
LM317MADTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
|
LM317MBTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
|
LM317MTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
|
LM317MBDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
|
LM317MABTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
|
LM317MABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
|
LM317MBSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
LM317MSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
LM317MBDTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube | AÑADIR AL CARRITO | |
|
|
LM317MABDTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube | AÑADIR AL CARRITO | |