Typical Application for LM317L Power Follower Adjustable Regulator
Diseño de referencia usando la pieza LM317L de Texas Instruments
Para productos finales
- Automotive Lighting
- Battery Charger
- Switching Power Supply
Descripción
- Typical Application for LM317L Power Follower Adjustable Regulator. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (46)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM317LZ/LFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
|
LM317LZ/LFT3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
|
LM317LCPWRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM317LITPX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM317LZ/LFT2 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
|
LM317LILPR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
|
LM317LILP | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 Bulk | AÑADIR AL CARRITO | |
|
|
LM317LCLP | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 Bulk | AÑADIR AL CARRITO | |
|
|
LM317LIPWRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM317LITPXNOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | AÑADIR AL CARRITO | |