Typical Application for L7824C High input voltage circuit (configuration 2)
Diseño de referencia usando la pieza L7824C de STMicroelectronics
Para productos finales
- Voltage & Current Adjustment
Descripción
- Typical Application for L7824C High input voltage circuit (configuration 2). The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
L7824CD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) D2PAK T/R | AÑADIR AL CARRITO | |
|
|
L7824CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | AÑADIR AL CARRITO | |
|
|
L7824CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220FP Tube | AÑADIR AL CARRITO | |
|
|
L7824CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | AÑADIR AL CARRITO | |