Typical Application Circuit Using LMV822-N-Q1 Dual Active Amplifier High-Pass Filter
Diseño de referencia usando la pieza LMV822Q1MM de Texas Instruments
Para productos finales
- Cellular Phone
- Cordless Phone
- Laptop
- PCMCIA Card
- Personal Digital Assistant
Descripción
- Typical Application Circuit Using LMV822-N-Q1 Dual Active Amplifier High-Pass Filter. The LMV822 bring performance and economy to low voltage and low power systems. With a 5 MHz unity-gain frequency and a specified 1.4 V/us slew rate, the quiescent current is only 220 uA/amplifier (2.7V). The LMV822 provides rail-to-rail (R-to-R) output swing into heavy loads (600 O Guarantees). The input common-mode voltage range includes ground, and the maximum input offset voltage is 3.5 mV
Características clave
-
Number of SuppliesDual
-
Supply Voltage5 V
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMV822Q1MMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMV822Q1MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMV822Q1MMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMV822Q1MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |