Typical Application Circuit for LTC3642EMS8E High Efficiency 5V Step-Down Regulator
Diseño de referencia usando la pieza LTC3642EMS8E de Analog Devices
Para productos finales
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Portable Instrumentation
Descripción
- Typical Application Circuit for LTC3642EMS8E High Efficiency 5V Step-Down Regulator. The LTC3642 is a high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12uA typical DC supply current at no load while maintaining output voltage regulation
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5 to 45 V
-
Output Voltage5 V
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3642EMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3642EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.05A 8-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3642EMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3642EMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3642EMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3642EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.05A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |