Typical Application Circuit for LTC3526LBEDC 3.3V Boost Converter with Output OR'd with 5V USB Input
Diseño de referencia usando la pieza LTC3526LBEDC de Analog Devices
Para productos finales
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
Descripción
- Typical Application Circuit for LTC3526LBEDC 3.3V Boost Converter with Output OR'd with 5V USB Input. The LTC3526LB is a synchronous, fixed frequency step-up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.2 V
-
Output Voltage3.3 V
-
Output Current0.55 A
-
Efficiency94 %
-
TopologyBoost
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LBEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3526LBEDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3526LBEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3526LBEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3526LBEDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3526LBEDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |