Typical Application Circuit for LTC2931CF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor
Diseño de referencia usando la pieza LTC2931 de Analog Devices
Para productos finales
- Automotive Applications
- Battery Powered Instrument
- Desktop PC
- Multi Voltage System
- Notebook
- Portable
- Servers
- Telecom Equipments
Descripción
- Typical Application Circuit for LTC2931CF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor. The LTC2931 is a configurable supply monitor for systems with up to six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC2931HF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LTC2931CF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LTC2931IF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LTC2931IF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LTC2931HF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |