Typical Application Circuit for LT3971-5, 3.3V Step Down Converter
Diseño de referencia usando la pieza LT3971EDD-5 de Analog Devices
Para productos finales
- Industrial Power Supply
Descripción
- Typical Application Circuit for LT3971-5, 3.3V Step Down Converter. The LT3971-5 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
TopologyBuck
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3971EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
LT3971EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP T/R | AÑADIR AL CARRITO | |