Typical Application Circuit for LT1031 Precision 10V Voltage Reference with Boosted Output Current with No Current Limit
Diseño de referencia usando la pieza LT1031B de Analog Devices
Para productos finales
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Descripción
- Typical Application Circuit for LT1031 Precision 10V Voltage Reference with Boosted Output Current with No Current Limit. The LT1031 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
Características clave
-
Reference Voltage10 V
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT1031DCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | AÑADIR AL CARRITO | |
|
|
LT1031DCH#PBF | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
LT1031CCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | AÑADIR AL CARRITO | |
|
|
LT1031DMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
LT1031BMH/883 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | AÑADIR AL CARRITO | |
|
|
LT1031BMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | AÑADIR AL CARRITO | |
|
|
LT1031BCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | AÑADIR AL CARRITO | |