TSW2200EVM, Evaluation Kit that is a portable power supply based on TPS40055 switcher, TPS76xx LDOs and UCD90120A sequencer
Diseño de referencia usando la pieza TPS40055PWP de Texas Instruments
Documentos asociados
Para productos finales
- Communications and Telecom
- Industrial
- Power Supplies
- Servers
- Wired Networking
Descripción
- TSW2200EVM, Evaluation Kit that is a portable power supply based on TPS40055 switcher, TPS76xx LDOs and UCD90120A sequencer. The TSW2200 is designed to be powered from DC power ranging from 10-20V on 1 of 3 inputs: the included 12V wall supply, standard banana jack inputs, or a 19V power supply with 2.5mm ID x 5.5mm OD x 9.5mm DC jack found on some common laptop supplies. There are dedicated supplies for 1.8V, 3.3V, 5V, and 2 adjustable supplies from 1.4V to 6.37V all capable of providing 1A each. There is also a -5V supply capable of delivering 0.36A. An on board sequencer is provided to allow the supplies to be enabled in a predetermined time interval. This EVM can be used to deliver power to the other Low Cost Evaluation Tools as well as the ADC and DAC device EVM
Características clave
-
Conversion TypeDC to DC
-
Input Voltage10 to 20|12|19 V
-
Output Voltage5|3.3|1.8 V
-
Output Current0.36@5V|1@3.3V|1@1.8V|1@-5V A
-
TopologyBuck
Piezas destacadas (14)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
76HPSB06GWRT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | AÑADIR AL CARRITO | |
|
|
7201MD9CQE | C&K | Switch Toggle | Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount Medical Bulk | AÑADIR AL CARRITO | |
|
|
TPS76733QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
TPS76750QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS76718QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
UCD90120ARGCT | Texas Instruments | Supervisory Circuits | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
UCD90120ARGCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |