TIDA-00524, Ultra Low Power Multi-sensor Data Logger with NFC Interface Reference Design
Diseño de referencia usando la pieza HDC1000YPA de Texas Instruments
Para productos finales
- Data Logger
- Industrial Asset Tracking
- Tamper Detection
Descripción
- TIDA-00524, Ultra Low Power Multi-sensor Data Logger with NFC Interface Reference Design. TIDA-00524 provides a complete reference design for asset tracking/cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration/read back. for maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001) and humidity (HDC1000). NFC is provided by RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
OPT3001DNPR | Texas Instruments | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R | AÑADIR AL CARRITO | |
|
|
ABS07-32.768KHZ-9-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
|
RF430CL331HIPWR | Texas Instruments | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder 13560kHz 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
TMP112AIDRLR-869127202 | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R | AÑADIR AL CARRITO | |
|
|
TMP112AIDRLR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R | AÑADIR AL CARRITO | |
|
|
OPT3001DNPRQ1 | Texas Instruments | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |