TIDA-00499, Transient Recorder AFE Using Differential Amplifiers and HS ADC Reference Design
Diseño de referencia usando la pieza THS4531IDGK de Texas Instruments
Para productos finales
- Digital Video Recorder
- Power Quality Meter
Descripción
- TIDA-00499, Transient Recorder AFE Using Differential Amplifiers and HS ADC Reference Design. While Transient Recorders capture disturbances that can peak and decay well within a microsecond. This Design demonstrates the capturing of transient inputs at up to 1 MHz. Both positive and negative transients (<=2kV peak) can be captured with varying resolution based on application need (12-14 bit resolution) and within 10% accuracy using a differential amplifier driving a high speed converter
Características clave
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.5 V
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
OPA322AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LM4140CCM-1.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
LM4140CCM-1.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
TPS7A6533QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
THS4531IDGK | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP Tube | AÑADIR AL CARRITO | |