TIDA-00409, 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design
Diseño de referencia usando la pieza DAC38J84IAAV de Texas Instruments
Documentos asociados
Para productos finales
- Point-to-Point Microwave Backhaul
- Software Defined Radio
- Transmitter
- Wireless Infrastructure
- Wireless Repeater
Descripción
- TIDA-00409, 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design. The TSW38J84 EVM reference design provides a platform to demonstrate a wideband dual transmit solution that incorporates an integrated LO. The reference design utilizes the 2.5 GSPS DAC38J84 device with the high performance modulators of TRF3722 (including integrated PLL/VCO) and TRF3705. The TRF3722 and TRF3705 can be combined to form a dual transmit solution with the TRF3722 generating the local oscillator (LO) for both modulators. The interface between the DAC38J84 and the modulators is discussed as well as measurements showing the combined performance of the DAC and modulators
Características clave
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.4G SPS
-
Number of Channels4CH
Piezas destacadas (19)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
93LC46B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
SN74AUP1T14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
TRF3722IRGZT | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | AÑADIR AL CARRITO | |
|
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | AÑADIR AL CARRITO | |
|
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | AÑADIR AL CARRITO | |