TIDA-00400, Isolated Power Supply for Programmable Logic Controller (PLC) IO Modules Reference Design
Diseño de referencia usando la pieza LM5017MRE/NOPB de Texas Instruments
Para productos finales
- Communications and Telecom
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
- Test and Measurement
Descripción
- TIDA-00400, Isolated Power Supply for Programmable Logic Controller (PLC) IO Modules Reference Design. The TIDA-00400 isolated power supply reference design provides multiple isolated outputs to supply the bias voltage needed in a Programmable Logic Controller (PLC) IO module. It generates 3 isolated outputs: ±15V@30mA and +5V@40mA. These voltage rails can satisfy most of the required voltage rails in the IO modules, such as the Op-Amp, DAC bias, RS-485 transmitter and digital isolator power supplies
Características clave
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage-15|3.3|5|15 V
-
Output Current0.03@-15V|0.03@15V|0.04@5V|0.05@3.3V A
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4700RGWR | Texas Instruments | Linear Regulators | LDO Regulator Neg/Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS7A1650DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |