TIDA-00346, Cost-optimized power supply solution for entry-level core application processor-based ADAS systems
Diseño de referencia usando la pieza TPS61071TDDCRQ1 de Texas Instruments
Para productos finales
- Blind Spot Surround View
- Radar System
- Smart Cameras
Descripción
- TIDA-00346, Cost-optimized power supply solution for entry-level core application processor-based ADAS systems. The TIDA-00346 design provides the power supply rails necessary for typical entry-level application processors in automotive advanced driver assistance systems (ADAS) applications. The design uses several individual DC/DC voltage regulators as well as load switches and linear regulators (LDOs) to provide fixed-supply voltages to the processing cores and other functions of the system-on-a-chip (SoC). Additional rails for DDR memory supply and termination and a CAN Transceiver are also implemented. Two LM3880 simple power sequencers provide power up and power down sequencing. The design is optimized for automotive applications and can operate with input voltages from 4V to 18V (transients up to 40V)
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4 to 42 V
-
Output Voltage1.06|1.2|3.3 V
-
Output Current0.12@1.2V|1.5@1.06V|1@3.3V A
Piezas destacadas (13)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM3880QMFX-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
SN74AHC1G32TDCKRQ1 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
TPS51200QDRCRQ1 | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
SN74AHC1G08DRLR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | AÑADIR AL CARRITO | |
|
|
TPS22968QDMGTQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 29mOhm 10-Pin WSON EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
LM3880QMFX-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS3808G01QDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.405V 1 Active Low/Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS54240QDGQRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 3.3V 2.5A Automotive AEC-Q100 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS62262TDRVRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin WSON EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
TPS79901QDRVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 6.5V 0.2A 6-Pin WSON EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
SN74AHC1G08DRLRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | AÑADIR AL CARRITO | |
|
|
TPS54122QRHLRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Dual-Out 0.83V to 5V 3A/3A 24-Pin VQFN EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |