STEVAL-IPT004V1, Smart Card Interface Evaluation Board based on the ST8034HN
Diseño de referencia usando la pieza ST8034HN de STMicroelectronics
Para productos finales
- Banking Application
- POS Systems
- Set-Top Box
- Transaction/Payment Terminals
Descripción
- STEVAL-IPT004V1, Demonstration Board for the ST8034xx interface devices are placed between the smartcard and the microcontroller to provide all supply, protection, detection and control functions, with a minimum of external components. The STEVAL-IPT004V1 board allows designers to easily test all of these features, or it can be used as a functional block of a complete application as it is designed both for standalone operation or to be fully controlled by the microcontroller. It includes standard interfaces on both sides (smartcard connector, MCU interface connector) and labeled test points on all the signals to make them easily accessible. The STEVAL-IPT004V1 demonstration board addresses market segments such as POS, set-top box, pay TV, identification, banking and tachograph
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
SSSS820201 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DPDT Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | AÑADIR AL CARRITO | |
|
|
SSSS820501 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DP3T Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | AÑADIR AL CARRITO | |
|
|
ST8034HNQR | STMicroelectronics | Smart Card Interface | Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP | AÑADIR AL CARRITO | |