SMP-TPS7A1650-MVK, Evaluation Module for TPS7A1650 Negative Voltage, Ultra Low Noise, High PSRR LDO
Diseño de referencia usando la pieza TPS7A1650DGN de Texas Instruments
Para productos finales
- Audio
- DC to DC Converter
- Industrial
- Instrumentation and Measurement
- Measurement Instruments
- Telecom Infrastructure
- Test Equipment
- Wireless Base Station
Descripción
- SMP-TPS7A1650-MVK, Evaluation Module for the TPS7A1650 negative voltage, Ultra Low noise, high PSRR LDO. The SMP-TPS7A1650-MVK highlights the TPS7A4001 100V input, 50mA LDO. This submodule is intended to convert 7 to 100 VDC to voltages down to 1.175 V on MAVRK PMU modules, such as the PMU-CARRIER-MVK. The default output voltage for this module is 12 VDC
Características clave
-
Conversion TypeDC to DC
-
Input Voltage7 to 100 V
-
Output Voltage12 V
-
Output Current0.05 A
-
TopologyLDO
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
TPS7A1650DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS7A1650DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |