PMP8790, Active Clamp forward, Quarter Brick (18Vdc-60Vdc Input,3.3V/12A)
Diseño de referencia usando la pieza UCC2897APW de Texas Instruments
Documentos asociados
Para productos finales
- Communications and Telecom
Descripción
- PMP8790, Active Clamp forward, Quarter Brick (18Vdc-60Vdc Input,3.3V/12A). Reference design generates a 3.3V/12A output from a wide 18V-60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B, implemented as self-driven synchronous rectifiers, provide for an efficient design. This design is laid out in a standard quarter brick footprint and includes enable, positive rail remote sense, and output trimming features
Características clave
-
Conversion TypeDC to DC
-
Input Voltage18 to 60 V
-
Output Voltage3.3 V
-
Output Current12 A
-
Output Power39.6 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |