PMP7115.1, Isolated Flyback for Industrial using UCC28600 w/ input of 80 to 270 VAC 12V@0.4A
Diseño de referencia usando la pieza UCC28600 de Texas Instruments
Documentos asociados
Para productos finales
- Industrial
Descripción
- PMP7115.1, Isolated Flyback for Industrial using UCC28600 w/ input of 80 to 270 VAC 12V@0.4A. PMP7115.1(12V@0.4A) reference design is a 13.2W Flyback which uses a UCC28600 and was intended for Industrial applications. It can generate an Isolated 12 volt output at 0.4 Amps from an input ranging from 80 to 270 Volts AC. This design has multiple outputs
Características clave
-
Conversion TypeAC to DC
-
Input Voltage80 to 270 (AC) V
-
Output Voltage12 V
-
Output Current0.4 A
-
Output Power4.8 W
-
TopologyFlyback- Quasi Resonant
Piezas destacadas (16)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS7A4201DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | AÑADIR AL CARRITO | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |