PMP5454, 36V-72V Input 3.3V/15A 92% Efficient Active Clamp forward
Diseño de referencia usando la pieza UCC2897AR de Texas Instruments
Para productos finales
- Communications and Telecom
Descripción
- PMP5454, 36V-72V Input 3.3V/15A 92% Efficient Active Clamp forward. PMP5454 reference design provides 3.3V at 50W (15A) from a standard 48V telecom input with greater than 92% efficiency. This design uses the UCC2897A active clamp controller along with CSD16414Q5 NexFET synchronous rectifiers
Características clave
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current15 A
-
Output Power49.5 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
|
TLV431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
UCC2897ARGPR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
UCC2897ARGPT | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |