PMP4435.5, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
Diseño de referencia usando la pieza UCD3138ARMH de Texas Instruments
Documentos asociados
Para productos finales
- Industrial
- Telecom System
Descripción
- PMP4435.5, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design. The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance
Características clave
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
Efficiency95.8 %
-
TopologyBuck- Synchronous
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMZ21701SILR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | AÑADIR AL CARRITO | |
|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LMZ21701SILT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | AÑADIR AL CARRITO | |
|
|
ISO7420FEDR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R | AÑADIR AL CARRITO | |