PMP2688, Audio Amplifier Reference Design
Diseño de referencia usando la pieza TPS40210DGQ de Texas Instruments
Para productos finales
- Automotive and Transportation
Descripción
- PMP2688, Audio Amplifier Reference Design. The Same converter like PMP2663, but with inverted condition on the shut-down input
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 12 V
-
Output Voltage12 V
-
Output Current10 A
-
Output Power120 W
-
TopologyBoost- Multiphase
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TLC555QDRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
TPS79801QDGNRQ1-243853307 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
TPS79801QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
LM2904AVQPWRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Gain Amplifier ±16V/32V Automotive AEC-Q100 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
SN74AHC1G04QDCKRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |