PMP10407, Universal AC Input, 5V/10A/50W PSR Flyback Power Supply W/Rapid Load Transient Response Ref Design
Diseño de referencia usando la pieza UCC24650DBV de Texas Instruments
Para productos finales
- Printers
Descripción
- PMP10407, Universal AC Input, 5V/10A/50W PSR Flyback Power Supply W/Rapid Load Transient Response Ref Design. The PMP10407 is a quasi-resonant Flyback power supply based on the UCC28730 primary side regulation (PSR) controller demonstrating the use of wake up device UCC24650 to achieve rapid load transient response from light load condition when the system is under low frequency operation. The elimination of optocoupler using PSR topology promises higher reliability and lower system cost. The design achieves less than 50mW standby power losses and over 86% efficiency at 25% load. The design also features UCC24610 synchronous rectification controller and demonstrates the use of UCC24650's ENS pin output to enforce diode rectification at light load conditions to reduce stand-by power losses
Características clave
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
Efficiency84 %
-
TopologyFlyback- DCM
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
TPS71550DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
UCC28730D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.1V 90kHz Tube 7-Pin SOIC | AÑADIR AL CARRITO | |
|
|
TPS71550DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
UCC24650DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.4V T/R 5-Pin SOT-23 | AÑADIR AL CARRITO | |
|
|
UCC24650DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.4V T/R 5-Pin SOT-23 | AÑADIR AL CARRITO | |