MAXREFDES1155, Dual Channel RTD/TC Measurement Reference Design Based on Max11410
Diseño de referencia usando la pieza MAX31723MUA+ de Analog Devices
Documentos asociados
Para productos finales
- Industrial Applications
- Medical Appliances
Descripción
- MAXREFDES1155, Reference Design is a configurable two-channel resistance temperature detector (RTD)/thermocouple (TC) measurement system. Each channel can be configured for either RTD or TC input. The RTD can be either a PT100 or a PT1000 connected in a 2-wire, 3-wire, or 4-wire configuration. The MAXREFDES1155 can support all types of thermocouples, using either an on-board temperature sensor or an RTD for cold-junction compensation.
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX6071AAUT12+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX6071AAUT12+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX11410ATI+ | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP Tube | AÑADIR AL CARRITO | |
|
|
MAX11410ATI+ | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP Tube | AÑADIR AL CARRITO | |
|
|
MAX11410ATI+T | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP T/R | AÑADIR AL CARRITO | |
|
|
MAX11410ATI+T | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP T/R | AÑADIR AL CARRITO | |
|
|
MAX31723MUA+T | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
|
MAX31723MUA+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
|
MAX31723MUA+T | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
|
MAX31723MUA+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX Tube | AÑADIR AL CARRITO | |