MAX5X02EVKIT#, Evaluation Kit for MAX5700/MAX5800 Ultra-Small, Dual-Channel, 8-Bit Buffered Output DAC with Internal Reference and SPI Interface
Diseño de referencia usando la pieza MAX5800AUB+ de Analog Devices
Para productos finales
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Descripción
- MAX5X02EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5700/MAX5800 8-bit, 2-channel, low-power DAC with internal reference and buffered voltage outputs. The EV kit provides controls to change the DAC outputs, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller that provides two different selectable interface options: I2C and SPI
Características clave
-
DAC Resolution8 Bit
-
Number of Channels2CH
Piezas destacadas (14)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | AÑADIR AL CARRITO | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX6071BAUT25+T | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX8511EXK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | AÑADIR AL CARRITO | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | AÑADIR AL CARRITO | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | AÑADIR AL CARRITO | |