MAX17575EVKITA#, Evaluation Kit for MAX17575 in 3.3V Output-Voltage, 4.5V-60V, 1.5A, High-Efficiency Synchronous Step-Down DC-DC Converter
Diseño de referencia usando la pieza MAX17575ATC+ de Analog Devices
Para productos finales
- Base Station Power Supply
- Distributed Power System
- Industrial Power Supply
- Point-of-Load Applications
- Single Board Computers
- Wall Transformer
Descripción
- MAX17575EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17575 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1.5A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Efficiency91 %
-
TopologyBuck- Synchronous
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX17575ATC+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.5A 12-Pin TDFN EP Tube | AÑADIR AL CARRITO | |
|
|
MAX17575ATC+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.5A 12-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
|
MAX17575ATC+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.5A 12-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
|
MAX17575ATC+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.5A 12-Pin TDFN EP Tube | AÑADIR AL CARRITO | |