MAX11615EVSYS+, Evaluation System for the MAX11615 8-Channel, I2C, 12-Bit, Low-Power ADC
Diseño de referencia usando la pieza MAX11615EEE+ de Analog Devices
Para productos finales
- Battery-Powered Test Equipment
- Medical Instruments
- Portable
- Solar-Powered Remote Systems
- System Monitoring and Control
Descripción
- MAX11615EVSYS+, Evaluation System for the MAX11615 8-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11615 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11615. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board
Características clave
-
ADC Resolution12 Bit
-
Number of Channels8CH
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | AÑADIR AL CARRITO | |
|
|
MAX1793EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 1A 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | AÑADIR AL CARRITO | |
|
|
MAX1793EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 1A 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
MAX11615EEE+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube | AÑADIR AL CARRITO | |
|
|
MAX11615EEE+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube | AÑADIR AL CARRITO | |