LTC3631EDD Demo Board, High Efficiency, High Voltage 100mA Synchronous Step-Down Converter
Diseño de referencia usando la pieza LTC3631EDD de Analog Devices
Para productos finales
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Portable
Descripción
- Demonstration circuit 1499A is a high efficiency step-down DC/DC converter featuring LTC3631 with internal high side and synchronous power switches that draws only 12A quiescent current. It has a wide 4.5V to 45V input range and internal over voltage monitor capable of protecting the part through 60V surges
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 45 V
-
Output Voltage3.3|5 V
-
Output Current0.1 A
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3631EDD-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.1A 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3631EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.1A 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3631EDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.1A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3631EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.1A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3631EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3631EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A 8-Pin DFN EP Tube | AÑADIR AL CARRITO | |