LTC3406B-2ES5 Demo Board, High Efficiency, ThinSOT Synchronous Buck Converter, Vin = 2.5V - 5.5V, Vout = 1.8V @ 600mA (Max)
Diseño de referencia usando la pieza LTC3406B-2ES5 de Analog Devices
Documentos asociados
Para productos finales
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- MP3 Player
- Portable
- Wireless Modem
Descripción
- Demonstration circuit DC702A is a 2.25 MHz step down converter, using the LTC3406B monolithic synchronous buck regulator. The DC702 has an input voltage range of 2.5V to 5.5V, and is capable of delivering up to 600 mA of output current at a minimum input voltage of 3V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Efficiency90 %
-
TopologyBuck
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3406B-2ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 5-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
|
LTC3406B-2ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LTC3406B-2ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |