LTC1265-5 Demo Board, High Efficiency 5V/1A Step-Down Converter
Diseño de referencia usando la pieza LTC1265 de Analog Devices
Para productos finales
- Buck Converter
- Cellular Phone
- Distributed Control System
- Portable
Descripción
- Circuit shows LTC1265-5, High Efficiency 5V/1A Step-Down Converter. Note that the efficiency for a 6V input exceeds 90% over a load range from less than 10mA to 850mA
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5.4 to 12 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC1265IS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC -0.3V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N | AÑADIR AL CARRITO | |
|
|
LTC1265IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
LTC1265IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
LTC1265CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
LTC1265CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | AÑADIR AL CARRITO | |