LT3971EMSE Demo Board, 38V, 1.2A, 2MHz Step-Down Switching Regulator
Diseño de referencia usando la pieza LT3971EMSE de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Industrial
- Portable
Descripción
- Demonstration circuit DC1527A is a monolithic step-down DC/DC switching regulator featuring the LT3971. The switching frequency is adjustable up to 2MHz. The demo circuit is designed for 3.3V, 1.2A output from a 4.5V to 38V input
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage3.307 V
-
Output Current1.2 A
-
Efficiency82.43 %
-
TopologyBuck
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3971EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3971EMSE16#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3971EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3971EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |