LT3781EG LTC1698EGN LT1783CS5 Demo Board, Isolated Synchronous forward Converter
Diseño de referencia usando la pieza LTC1698EGN de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Backplane Distributed Power
- Communications and Telecom
- Computers and Peripherals
Descripción
- Demonstration circuit DC617A is an isolated synchronous forward converter featuring the LT3781 and LTC1698 controllers. The design can provide an isolated 2.5V at 20A from a 48V (36V to 72V) input
Características clave
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.4 to 2.6 V
-
Output Current20 A
-
Efficiency86.1 %
-
TopologyForward
Piezas destacadas (12)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
LT1783CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
|
LT1783CS5#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT1783CS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT1783CS5#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT1783CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
|
LT1783CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3781EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 350kHz 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
|
LTC1698EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N T/R | AÑADIR AL CARRITO | |
|
|
LTC1698EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N Tube | AÑADIR AL CARRITO | |
|
|
LTC1698EGN | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N | AÑADIR AL CARRITO | |