LT3461AES6 Demo Board, Boost Converter, Vin = 3V - 6V, Vout = 12V, (if Vin = 5V, Iout = 70mA)
Diseño de referencia usando la pieza LT3461AES6 de Analog Devices
Documentos asociados
Para productos finales
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
Descripción
- Demonstration circuit DC627A-B features the LT3461A in a 12.0V output boost converter which operates from an input voltage of 3V to 6V. The maximum output current is 70mA when powered from a 5.0V input and 40mA when powered from a 3.3V input
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage12 V
-
Output Current0.04|0.07 A
-
Efficiency81 %
-
TopologyBoost
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3461AES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3461AES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
|
LT3461AES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3461AES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3461AES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3461AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |