LMZ12010DEMO/NOPB, Demo Board for the LMZ12010 of 6V to 20V Vin, 10A out Simple Switcher Module
Diseño de referencia usando la pieza LMZ12010TZ de Texas Instruments
Documentos asociados
Para productos finales
- Power Supplies
Descripción
- LMZ12010DEMO/NOPB, Demo Board for the LMZ12010 of 6V to 20V Vin, 10A out Simple Switcher Module. The demo board is highly configurable. The output voltage can be adjusted to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The input voltage UVLO can also be adjusted by changing one resistor
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage1.2|2.5|3.3|5 V
-
Output Current10 A
-
Efficiency95 %
-
TopologyBuck
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMZ12010TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
|
LMZ12010TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO | |
|
|
LMZ12010TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
|
LMZ12010TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO | |
|
|
LMZ12010TZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Rail | AÑADIR AL CARRITO | |