LM5033SD-EVAL /NOPB, Evaluation Kit for the LM5033, 7.5 to 11.3V DC to DC Single Output Power Supply for Automotive
Diseño de referencia usando la pieza LM5033SD de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Descripción
- LM5033SD-EVAL /NOPB, Evaluation Board provides design engineer with a fully functional intermediate bus converter (IBC) employing a half-bridge topology. Configured as an IBC, the circuit operates open loop, resulting in an output voltage which tracks the input voltage. Operating open loop results in very high efficiency (>95%), since the circuit operates at maximum duty cycle, making best use of the transformer with minimal dead time
Características clave
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage7.5 to 11.3 V
-
Output Current20 A
-
Efficiency95.5 %
-
TopologyHalf-Bridge
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMC6772AIMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMC6772AIMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMC6772AIMM/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMC6772BIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
LMC6772AIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
LMC6772QMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
LMC6772AIMM/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMC6772AIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
LMC6772BIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
LMC6772QMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |