LM3554TMEEV, Evaluation Board using LM3554 Synchronous Boost Converter with 1.2A Dual High Side LED Drivers and I2C-Compatible Interface
Diseño de referencia usando la pieza LM3554TM de Texas Instruments
Para productos finales
- Audio Amplifier
- Flash Camera
- LED Lighting
Descripción
- LM3554TMEEV, Evaluation Board is designed to fully evaluate the LM3554 Synchronous Boost Converter with Dual 600mA High Side Flash LED Drivers and I2C-Compatible Interface. The board comes equipped with two LXCL-PWF4 Flash LEDs from Lumi LEDs and an additional LED is an Indicator LED
Características clave
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4 V
-
Output Current0.6 A
-
Number of Derived Elements3
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM3554TMX | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM3554TME/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM3554TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM3554TME/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | AÑADIR AL CARRITO | |
|
|
LM3554TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | AÑADIR AL CARRITO | |