EVLSTCOMET-MET1, STCOMET Smart Meter Reference Design based on the STCOMET10 system-on-chip Application Processor
Diseño de referencia usando la pieza STCOMET10 de STMicroelectronics
Para productos finales
- Automatic Metering
- Metering
- Power Management
- Smart Electric Meter
Descripción
- EVLSTCOMET-MET1, is a complete single-phase non-isolated meter with PLC communication, exploiting the performance capability of the full-feature STCOMET10 device. The meter has been designed on a cost effective two-layer 10 x 10 cm PCB. The STCOMET10 is a system-on-chip integrating a flexible power line communication (PLC) modem with a fully embedded analog front-end (AFE) and a line driver, a high performance 3-channel metrology function and a Cortex-M4F application core. The meter design includes the following sections: a PLC transformer less coupling circuit, single-phase metrology, power supply based on the VIPER38LE, line breaker driver, LCD/buttons user interface. The PLC transformer less line coupling is designed to allow the STCOMET device transmitting and receiving on the AC mains line using any narrow-band PLC modulation (single carrier or OFDM)
Características clave
-
Embedded System TypeSoC
-
Family NameSTCOMET
-
Core ProcessorARM Cortex-M4
Piezas destacadas (9)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TL431IL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
|
VIPER38LE | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 10-Pin SDIP | AÑADIR AL CARRITO | |
|
|
TFDU4101-TR3 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 8-Pin Ultra Small Profile T/R | AÑADIR AL CARRITO | |
|
|
L2293Q | STMicroelectronics | Motor Controller and Driver ICs | Gate Drivers Push-pull 4 channel driver with diodes | AÑADIR AL CARRITO | |
|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
|
MC34063ABD-TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
|
CP2105-F01-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | AÑADIR AL CARRITO | |
|
|
STCOMET10 | STMicroelectronics | Application Processors and SOCs | SOC ARM Cortex M4 176-Pin TQFP EP Tray | AÑADIR AL CARRITO | |