EVAL-L99UDL01, Universal Door Lock Demonstration Board based on L99UDL01
Diseño de referencia usando la pieza SPC560B64L3 de STMicroelectronics
Para productos finales
- Central Locking Systems
Descripción
- EVAL-L99UDL01, Evaluation Board is designed to demonstrate the centralized control of all the locks available in a car by means of the L99UDL01 device. The board is composed by a motherboard and a daughterboard. The motherboard, which is based on the SPC560B54 microcontroller, provides the logic section for monitoring and driving the L99UDL01 device assembled on the daughterboard. With the aim of facilitating the use and configuration of the board, STMicroelectronics provides a dedicated user-friendly software with a graphic user interface (GUI). This GUI enables the user to set the L99UDL01 control parameters and at the same time shows real time diagnostics information as current output and battery voltage monitoring
Características clave
-
Embedded System TypeMCU
-
Family NameSPC5
-
Core Processore200
-
PlatformDiscovery Kit
Piezas destacadas (16)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TLP118(TPR,E(O | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
TLP118(E(O) | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO | AÑADIR AL CARRITO | |
|
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
L99UDL01 | STMicroelectronics | Specialized Power ICs and Modules | Universal Door Lock IC Automotive AEC-Q100 64-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
|
TLP118(TPR,E) | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
TLP118(E(T | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO Magazine | AÑADIR AL CARRITO | |
|
|
TLP118(E(J | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO | AÑADIR AL CARRITO | |
|
|
TLP118(TPR,E(T | Toshiba | Logic Output Photocouplers | PHOTOCOUPLER GaAlAs IRED AND PHOTO-IC | AÑADIR AL CARRITO | |
|
|
TLP118(V4-TPL,E(T | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
TLP118(E) | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO | AÑADIR AL CARRITO | |
|
|
TLP118(TPL,E) | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
TLP118 | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO Magazine | AÑADIR AL CARRITO | |