EVAL-ADuC7026QSPZ, QuickStart Plus Development System for Evaluating the ADuC7026 ARM7 MCU Micro-Converter
Diseño de referencia usando la pieza ADuC7026BST de Analog Devices
Para productos finales
- Industrial
- Industrial Automation HMI
- Industrial Communications
- Networking
- Portable Instrumentation
- Process Control
- Sensors
Descripción
- EVAL-ADuC7026QSPZ, QuickStart Plus Development System for evaluating the ADuC7026 devices which is fully integrated with 1MSPS, 12bit data acquisition systems incorporating high performance multi-channel ADCs, 16bit/32bit MCUs and flash/EE memory on a single chip. This quickStart and quickStart plus kits for the ADuC702x precision analog microcontrollers feature debug via UART and an assembly/C source debugging environment. In addition the quickStart Plus kit allows true non intrusive JTAG emulation. The ADuC7026 quickStart plus is intended for new users who want to have a comprehensive hardware development environment. Since the ADuC7026 contains the superset of functions available on the ADuC7019/20/21/22/24/25/ 26/27/28/29, it is suitable for users who wish to develop on any of the parts in this family. All parts are fully code compatible
Características clave
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
-
PlatformQuickStart PLUS
Piezas destacadas (1)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | AÑADIR AL CARRITO | |