EVAL-ADG5249FEBZ, Evaluation Board for the ADG5249F Overvoltage Protected Dual 4:1 Multiplexer
Diseño de referencia usando la pieza ADG5249FBRUZ de Analog Devices
Para productos finales
- Analog I/O Modules
- Automatic Test Equipment
- Data Acquisition System
- Distributed Control System
- Portable Instrumentation
- Process Control
Descripción
- EVAL-ADG5249FEBZ, Evaluation Board for the ADG5249F features an overvoltage protected dual 4:1 Multiplexer. The ADG5249F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5249F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5 V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
CAS-120TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | AÑADIR AL CARRITO | |
|
|
ADP7142AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
|
ADG5249FBRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |