EVAL-ADE7878, Evaluation Board for Evaluating the ADE7878 Energy Metering IC
Diseño de referencia usando la pieza ADE7878ACPZ de Analog Devices
Documentos asociados
Para productos finales
- Metering
- Test and Measurement
Descripción
- EVAL-ADE7878, Evaluation Board for Evaluating the ADE7878 is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The ADE7878 incorporates seven ADCs, reference circuitry and all signal processing required to perform total (fundamental and harmonic) active, reactive and apparent energy measurement, fundamental active and reactive energy measurement and rms calculations. It describes the ADE7878 evaluation kit hardware, firmware and software functionality. The evaluation board contains an ADE7878 and a LPC2368 microcontroller. The ADE7878 and its associated metering components are optically isolated from the microcontroller. The microcontroller communicates with the PC using a USB interface. Firmware updates can be loaded using one PC com port and a regular serial cable
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ADUM1250ARZ | Analog Devices | Digital Isolators | Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
24LC128-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
LPC2368FBD100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP | AÑADIR AL CARRITO | |
|
|
AD8553ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P 5.5V 10-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
|
ADUM1401BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube | AÑADIR AL CARRITO | |