EVAL-AD7986FMCZ, Evaluation Board Evaluating the AD7986 18-bit PulSAR Analog to Digital Converter
Diseño de referencia usando la pieza AD7986BCPZ de Analog Devices
Documentos asociados
Para productos finales
- ATE IC Tester
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
Descripción
- EVAL-AD7986FMCZ, Evaluation Board Evaluating the AD7986 18-bit PulSAR Analog to Digital Converter. On-board components include a high precision, buffered band gap 5V reference (ADR435), reference buffers (AD8032), a signal conditioning circuit with two Op-Amps (AD8021) and an FPGA for DE serializing the serial conversion results. The evaluation board interfaces to the CED capture board by using a 96-pin DIN connector
Características clave
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
Piezas destacadas (27)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADP2370ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADM7160AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
|
ADP2370ACPZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADP2370ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADP2370ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADM7160AUJZ-2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
|
FXL2TD245L10X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin MicroPak W T/R | AÑADIR AL CARRITO | |