EVAL-AD5675RSDZ, Evaluation Board for Evaluating the AD5675R Octal, 16-Bit nanoDAC+
Diseño de referencia usando la pieza AD5675RARUZ de Analog Devices
Para productos finales
- Basestation
- Data Acquisition System
- Industrial Automation HMI
- Process Control
- Transceivers
Descripción
- EVAL-AD5675RSDZ, Evaluation Board for Evaluating the AD5675R Octal, 16-Bit nanoDAC+. The EVAL-AD5675RSDZ evaluation boards help customers to quickly prototype new AD5675R circuits and reduce design time. The AD5675R operate from a single 2.7V to 5.5V supply. The AD5675R has an internal 2.5V reference giving a maximum output voltage of 2.5V or 5V
Características clave
-
DAC Resolution16 Bit
-
Number of Channels8CH
Piezas destacadas (5)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
|
AD5675RARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Segment 16-bit 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
AD5675RARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |