Filtros
| Descripción | Publicado por | Para la aplicación | Para productos finales | |||
|---|---|---|---|---|---|---|
ADM7150_Typical ApplicationTypical Application for ADM7150 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator |
Analog Devices | Power Supplies | Point-to-Point Microwave Backhaul, Electronic Oscillator, Communications Infrastructure, Voltage-Controlled Oscillator, Digital-to-Analog Converter, Noise Sensitive Applications | |||
DC2461ADC2461A, Demo Board Using LTC5548 2GHz to 14GHz Microwave Mixer with Low IF Frequency |
Analog Devices | Wireless Communication | Wireless, Test Equipment, Point-to-Point Microwave Backhaul, Satellite, Smart Antenna System | |||
ADM7155_Typical ApplicationTypical Application for ADM7155 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator |
Analog Devices | Power Supplies | Point-to-Point Microwave Backhaul, Communications Infrastructure, Noise Sensitive Applications | |||
ADM7154_Typical ApplicationTypical Application for ADM7154 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator |
Analog Devices | Power Supplies | Point-to-Point Microwave Backhaul, Communications Infrastructure, Noise Sensitive Applications | |||
ADM7151_Typical ApplicationTypical Application for ADM7151 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator |
Analog Devices | Power Supplies | Point-to-Point Microwave Backhaul, Distributed Power System, Analog-to-Digital Converter, Electronic Oscillator, Communications Infrastructure, Voltage-Controlled Oscillator, Ultrasound System, Digital-to-Analog Converter, Noise Sensitive Applications, High-Speed Bus Termination | |||
Si5380-EVB |
Silicon Labs | Clock and Timing | Wireless Base Station, Clock and Timing Devices, Access Control, Point-to-Point Microwave Backhaul, Remote System | |||