DRV3202EVM, Evaluation Module for DRV3202-Q1 3-Phase Brushless Motor Driver
Diseño de referencia usando la pieza DRV3202QPFPQ1 de Texas Instruments
Para productos finales
- Automotive and Transportation
Descripción
- DRV3202EVM, Evaluation Module for the DRV3202-Q1 3-phase brushless motor driver. The DRV3202-Q1 device is a field effect transistor (FET) pre-driver designed for 3-phase brushless DC motor control. The EVM consists of the DRV3202-Q1 device, six N-channel MOSFETs and passive devices. The DRV3202EVM has a 5V level interface to communicate with an external micro-controller unit (MCU). A 3.3V I/F board is also provided to support the 3.3V MCU
Características clave
-
Motor TypeDC Motor
Piezas destacadas (17)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMV7235M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LMV7235M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
OPA2365AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
SN74LVC4245APWRE4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
SN74LVC4245APWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMV7235M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
SN74LVC4245APWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
OPA2365 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
SN74LVC4245APW | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
SN74LVC4245APWTG4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMV7235M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
OPA2365AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |