DM163030, PICDEM LCD 2 Demonstration Board shows the main features of LCD Flash PIC microcontrollers including the LCD voltage booster and contrast controller
Diseño de referencia usando la pieza PIC18F65J90 de Microchip Technology
Para productos finales
- Consumer Electronics
- Industrial
- Medical and Healthcare
Descripción
- DM163030, PICDEM LCD 2 Demonstration Board shows the main features of 28, 40, 64 and 80-pin LCD Flash PIC microcontrollers including the LCD voltage booster and contrast controller. It is populated with the PIC18F87J90. Other devices are supported via a transition socket and are available separately. A sample LCD glass display is included for custom prototyping. The glass features 7-segment displays, wipers, thermometers, star bursts, and other common icons
Características clave
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICDEM LCD 2
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
PIC18F85J90-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
|
PIC18F85J90T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
|
PIC18F65J90-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
|
PIC18F65J90T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP T/R | AÑADIR AL CARRITO | |